19-position, 1mm pitch right-angle FFC/FPC connector for surface mount applications. Features a ZIF/LIF mechanism with bronze contacts plated in tin, rated for 1A and 100V AC. The brown housing is constructed from glass and polyphenylene, with a UL94 V-0 flammability rating. Operates across a temperature range of -55°C to 105°C, supplied in tape and reel packaging.
Amphenol SFW19R-5STE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Length | 24.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW19R-5STE1LF to view detailed technical specifications.
No datasheet is available for this part.