The SFW20R-1STAE5LF is a 20-position surface mount connector with a 0.039inch pitch. It features an actuator material of glass and polyphenylene, and contact material of bronze with a tin and gold plating. The connector is rated for UL94 V-0 flammability and is RoHS compliant. It is available in a tape and reel packaging with 1500 pieces per package.
Amphenol SFW20R-1STAE5LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW20R-1STAE5LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.