Amphenol SFW20R-3STE1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SFW-R |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SFW20R-3STE1 to view detailed technical specifications.
No datasheet is available for this part.