Amphenol SFW20R-3STGE1LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Series | SFW-R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW20R-3STGE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.