Amphenol SFW21R-2HSLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Mount | Surface Mount |
| Number of Positions | 21 |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | SFW-R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW21R-2HSLF to view detailed technical specifications.
No datasheet is available for this part.