
The SFW21R-4STE1 is a 21-position right angle FFC/FPC connector from Amphenol, designed for surface mount applications. It features a maximum voltage rating of 100V and is constructed with a glass and polyphenylene actuator material. The connector is available in a packaging quantity of 2000 units per reel and is compliant with UL94 V-0 flammability rating standards.
Amphenol SFW21R-4STE1 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 26.8mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SFW-R |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SFW21R-4STE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
