The SFW21R-4STZE5LF is a 21-contact FFC/FPC connector with a right-angle body orientation and surface mount termination. It features a 1mm pitch and a termination method of solder. The connector has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 100VDC and 100VAC. Each contact has a maximum current rating of 1A.
Amphenol SFW21R-4STZE5LF technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol SFW21R-4STZE5LF to view detailed technical specifications.
No datasheet is available for this part.