Right angle, surface mount FFC/FPC connector featuring 22 contacts in a single row with a 1mm pitch. This female receptacle offers a 1A current rating and 100V AC voltage rating, constructed with bronze contacts plated in tin. The housing is made from brown glass-filled polyphenylene, meeting UL94 V-0 flammability standards and operating within a -55°C to 105°C temperature range. Lead-free and RoHS compliant, it is supplied in tape and reel packaging.
Amphenol SFW22R-1STE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Length | 27.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 5.5mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW22R-1STE1LF to view detailed technical specifications.
No datasheet is available for this part.