
The SFW22R-3STE1 is a 22-position right angle FFC/FPC connector from Amphenol. It features a glass and polyphenylene actuator material and a bronze contact material with tin plating. The connector has a maximum voltage rating of 100V and is designed for surface mount applications. It is available in a tape and reel packaging with 2000 units per package. The connector is not radiation hardened and is not RoHS compliant.
Amphenol SFW22R-3STE1 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 27.8mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SFW-R |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SFW22R-3STE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
