
22-position, 1mm pitch Flexible Flat Cable/Flexible Printed Circuit (FFC/FPC) connector with Zero Insertion Force (ZIF) mechanism. Features a right-angle, surface-mount design with a solder termination. Constructed with bronze contacts plated in tin, a glass and polyphenylene actuator, and a black housing. Rated for 1A current and 100V AC, operating between -55°C and 105°C, with UL94 V-0 flammability.
Amphenol SFW22R-4STE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 27.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW22R-4STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
