This 24-position right angle FFC/FPC connector features a glass and polyphenylene actuator material, bronze contacts with tin and gold plating, and a voltage rating of 100V. It has a current rating of 1A and is designed for surface mount applications. The connector operates over a temperature range of -55°C to 105°C and is compliant with RoHS standards. It is available in a package quantity of 2000 pieces, packaged in tape and reel.
Amphenol SFW24R-2STAE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Length | 29.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW24R-2STAE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.