
This 24-position FFC/FPC connector features a right angle orientation and a maximum operating temperature of 105°C. It is designed for surface mount applications and has a maximum voltage rating of 100V. The connector is made with a glass, polyphenylene actuator material and has a bronze contact material with a tin plating. It is available in a package quantity of 2000 pieces, packaged on a tape and reel.
Amphenol SFW24R-2STE1 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Length | 29.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SFW-R |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SFW24R-2STE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
