
24-position, 1mm pitch right-angle FFC/FPC connector with a ZIF/LIF design. Features a tin-plated bronze contact material and a glass/polyphenylene actuator. Rated for 1A current and 100V voltage, operating between -55°C and 105°C. This surface-mount receptacle is supplied on tape and reel, with a UL94 V-0 flammability rating.
Amphenol SFW24R-2STE9LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SFW-R |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW24R-2STE9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
