Conn FFC/FPC Connector SKT 24 POS 1mm Solder RA SMD
Amphenol SFW24R-3STALF technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol SFW24R-3STALF to view detailed technical specifications.
No datasheet is available for this part.