Amphenol SFW24R-3STE1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | SFW-R |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SFW24R-3STE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
