This 25-position surface mount FFC/FPC connector features a glass, polyphenylene actuator and bronze contacts with gold plating. It has a current rating of 1A and a voltage rating of 100V. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in tape and reel packaging with a pitch of 0.039inch and can be solder terminated.
Amphenol SFW25R-3STAE9LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 25 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW25R-3STAE9LF to view detailed technical specifications.
No datasheet is available for this part.