
27-position, 1mm pitch flexible flat cable/flexible printed circuit connector featuring a right-angle, surface mount design with solder termination. This ZIF/LIF connector offers a 1A current rating and 100V AC voltage rating, with contacts made of bronze and plated with tin. The housing is constructed from glass and polyphenylene, colored brown, and exhibits a UL94 V-0 flammability rating. Operating within a temperature range of -55°C to 105°C, this lead-free and RoHS-compliant component is supplied in tape and reel packaging.
Amphenol SFW27R-2STE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 7.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Length | 32.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 5.5mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW27R-2STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.