Amphenol SFW30R-1STE5LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Package Quantity | 3000 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW30R-1STE5LF to view detailed technical specifications.
No datasheet is available for this part.