30-position, 1mm pitch right-angle FFC/FPC connector for surface mount applications. Features bottom contact location with bronze contacts plated in tin, rated for 1A current and 100V AC. Housing is brown, made from glass and polyphenylene, with a UL94 V-0 flammability rating. Operates within a -55°C to 105°C temperature range. Supplied in tape and reel packaging.
Amphenol SFW30R-5STE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Length | 35.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW30R-5STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
