4-position, 1mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector with straight, surface mount orientation. Features bottom contact location, gold and tin plated bronze contacts, and a current rating of 1A. Operates within a temperature range of -55°C to 85°C with a voltage rating of 100V AC. Housing is brown thermoplastic with glass actuator, rated UL94 V-0 for flammability. Supplied in tape and reel packaging.
Amphenol SFW4S-2STAE1LF technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Length | 28.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFW |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW4S-2STAE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.