Right angle FFC/FPC connector with 5 positions and 1mm pitch, featuring a bottom contact location and tin-plated bronze contacts. This surface mount component offers a 1A current rating and 100V AC voltage rating, with a glass and polyphenylene actuator. Operating temperature range is -55°C to 85°C, and the housing is UL94 V-0 flammability rated.
Amphenol SFW5R-1STE1 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Length | 10.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SFW5R-1STE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.