The SFW5R-2STE1LF is a commercial-grade, right-angle FFC/FPC connector with a glass-filled polyphenylene sulphide insulator. It features a total of five female contacts with a rated current of 1A and a dielectric withstanding voltage of 500VAC. The connector is suitable for surface mount applications and has a UL flammability code of 94V-0. It operates within a temperature range of -55°C to 85°C.
Amphenol SFW5R-2STE1LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BROWN |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol SFW5R-2STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.