This 5-position surface mount connector features a glass and polyphenylene actuator material, bronze contacts plated with tin, and a maximum operating temperature of 105°C. It has a current rating of 1A and a voltage rating of 100V. The connector is RoHS compliant and meets the UL94 V-0 flammability rating. It is available in a package quantity of 500, packaged on a tape and reel. The connector has a pitch of 0.039inch and is suitable for surface mount applications.
Amphenol SFW5R-3STE9LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW5R-3STE9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.