The SFW5S-2STAE1LF is a 5-contact FFC/FPC connector with a SKT contact gender and a 1mm pitch. It features a solder termination method and is designed for surface mount applications. The connector has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 1A per contact. It is rated for 100VDC and 100VAC.
Amphenol SFW5S-2STAE1LF technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SFW5S-2STAE1LF to view detailed technical specifications.
No datasheet is available for this part.