Right angle, surface mount FFC/FPC connector featuring 6 female contacts arranged in a single row. Designed for reliable termination with a tin contact finish. This component adheres to UL 94V-0 flammability standards, ensuring safety in electronic applications.
Amphenol SFW6R-1STE1LF technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol SFW6R-1STE1LF to view detailed technical specifications.
No datasheet is available for this part.