The SFW6R-4STE9LF is a 6-position surface mount FFC/FPC connector from Amphenol. It features a glass and polyphenylene actuator material and bronze contacts with tin plating. The connector is rated for 100V and 1A, with an operating temperature range of -55°C to 105°C. It is RoHS compliant and available in a tape and reel packaging with 500 pieces per package.
Amphenol SFW6R-4STE9LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW6R-4STE9LF to view detailed technical specifications.
No datasheet is available for this part.