Amphenol SFW8R-2STE5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SFW8R-2STE5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.