9-position, 1mm pitch, right-angle flexible flat cable/flexible printed circuit connector for surface mount applications. Features tin-plated bronze contacts, a glass and polyphenylene actuator, and a black housing. Rated for 1A current and 100V AC, with an operating temperature range of -55°C to 105°C. This UL94 V-0 flammability rated component is supplied on tape and reel.
Amphenol SFW9R-4STE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 14.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW9R-4STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.