The SG3100E-28-66P is a 16-position female wall mount connector with 16 contacts, designed for operating temperatures up to 125°C. It features a silver-plated copper alloy contact material and a cadmium-plated aluminum shell. The connector is rated for environment-resistant applications and is available in bulk packaging. It is a derivative of the MIL-5015 series and has a straight orientation. The connector is not radiation hardened and does not have strain relief. It is terminated with solder and has a silver-plated mating contact finish.
Amphenol SG3100E-28-66P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 50.8mm |
| Gender | Female |
| Length | 73.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3100E-28-66P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.