This connector features a silver plated contact plating and a female gender. It is designed for panel and flange mounting and is resistant to various environments. The SG3100E12S-51P is a single unit packaged in bulk, with a termination of solder. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Amphenol SG3100E12S-51P technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SG3100E12S-51P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.