Conn Cylindrical Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol SG3101E-10SL-55P technical specifications.
| Contact Plating | Silver |
| Depth | 22.75mm |
| Gender | Male |
| Length | 54.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3101E-10SL-55P to view detailed technical specifications.
No datasheet is available for this part.