Amphenol SG3101E-14S-60P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 25.93mm |
| Gender | Male |
| Length | 55.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SG3101E-14S-60P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.