The SG3101E-28-AYP(SR) is a 9-position free-hanging circular connector with silver plating, suitable for operating temperatures between -55°C and 125°C. It features a bulk packaging and a single unit per package quantity. The connector is resistant to various environments and has a solder termination. It is a derivative of the MIL-5015 series and is manufactured by Amphenol.
Amphenol SG3101E-28-AYP(SR) technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SG3101E-28-AYP(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.