This 21-contact male cable mount circular connector features copper alloy contacts with silver plating and a maximum operating temperature of 125°C. The connector is designed for free hanging or cable mounting and is part of the SG series, a derivative of the MIL-5015 standard. It is available in bulk packaging and is rated for environment-resistant applications. The connector has a straight orientation and is not radiation hardened.
Amphenol SG3101E-40-68S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 65.55mm |
| Gender | Male |
| Length | 77.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3101E-40-68S to view detailed technical specifications.
No datasheet is available for this part.