The SG3102E-18-56P is a 10-position female circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features silver plating and a panel mount design. The connector is rated for environment resistant applications and is available in a bulk packaging option.
Amphenol SG3102E-18-56P technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3102E-18-56P to view detailed technical specifications.
No datasheet is available for this part.