This 24-position circular connector features a female gender and silver plating. It is designed for panel and flange mounting and is resistant to various environments. The connector is available in bulk packaging and is part of the SG series, a derivative of the MIL-5015 standard.
Amphenol SG3102E-24-88P technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 24 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SG3102E-24-88P to view detailed technical specifications.
No datasheet is available for this part.