This 54-position female box mount connector features a copper alloy contact material with silver plating, suitable for operating temperatures between -55°C and 125°C. It is designed for panel, flanges, or box mounting and has a straight orientation. The connector is rated for environment resistance and is available in bulk packaging.
Amphenol SG3102E-32-64P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 57.15mm |
| Gender | Female |
| Length | 38.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3102E-32-64P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
