This is a female 54-position box mount connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 54 contacts and is made of aluminium with a cadmium shell finish. The connector is not radiation hardened and has a silver contact finish with a copper alloy contact material and silver plating. It is available in bulk packaging and has a straight orientation.
Amphenol SG3102E-32-64S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 57.15mm |
| Gender | Female |
| Length | 38.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3102E-32-64S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.