3-contact, straight, box mount receptacle circular connector with a 25.4mm depth and 27.78mm length. Features an aluminum body with cadmium plating and a green color. Contacts are made of ferrite, copper, and brass with gold and silver plating, offering a silver mating finish. Operates within a -55°C to 125°C temperature range and is environment resistant. Termination is solder.
Amphenol SG3102E10SL-54P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Ferrite, Copper, Brass |
| Contact Plating | Gold, Silver |
| Depth | 25.4mm |
| Gender | Receptacle |
| Length | 27.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | SG, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SG3102E10SL-54P to view detailed technical specifications.
No datasheet is available for this part.