
This 9-contact receptacle connector features an aluminium body with gold contact plating, suitable for operating temperatures between -55°C and 125°C. It has a straight orientation and is packaged in bulk. The connector is terminated with solder and has a length of 38.88mm and a depth of 50.8mm.
Amphenol SG3102E28-84P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy, Brass |
| Contact Plating | Gold, Silver |
| Depth | 50.8mm |
| Gender | Receptacle |
| Length | 38.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3102E28-84P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.