This 2-position unshielded circular connector features a green color, a maximum operating temperature of 125°C, and an aluminium shell with a cadmium finish. The connector has a ferrite contact material and a silver mating contact finish. It is rated for environment-resistant applications and is available in bulk packaging.
Amphenol SG3106E-14S-53P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Ferrite |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SG3106E-14S-53P to view detailed technical specifications.
No datasheet is available for this part.