The SG3106E-14S-53S is a 2-contact circular connector with a maximum operating temperature of 125 degrees Celsius and a maximum voltage rating of 700VDC. It features a straight body orientation and a solder termination method. The connector is designed for cable mount applications and has a minimum operating temperature of -55 degrees Celsius. It is manufactured by Amphenol and is a general-purpose circular connector.
Amphenol SG3106E-14S-53S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SG3106E-14S-53S to view detailed technical specifications.
No datasheet is available for this part.