This Amphenol connector features a silver plated contact plating and a free hanging mount. It is rated for operation between -55°C and 125°C and is available in a bulk packaging. The connector is a member of the SG series, a derivative of the MIL-5015 standard, and is designed to be environment resistant.
Amphenol SG3106E-14S-55S technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SG3106E-14S-55S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.