This 7-contact cable mount connector features copper alloy contacts with silver plating and a maximum operating temperature of 125°C. It has a minimum operating temperature of -55°C and is available in bulk packaging. The connector is designed for use with cable and has a straight orientation. It also features strain relief with a cadmium and chromate plating.
Amphenol SG3106E-18-17P(SR) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 65.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3106E-18-17P(SR) to view detailed technical specifications.
No datasheet is available for this part.