The SG3106E-20-82S is a 17-contact male free hanging cable mount connector with a silver-plated contact. It operates between -55°C and 125°C and is resistant to various environments. The connector is available in bulk packaging and features a straight orientation. It is a derivative of the MIL-5015 series and is not radiation hardened.
Amphenol SG3106E-20-82S technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3106E-20-82S to view detailed technical specifications.
No datasheet is available for this part.