The SG3106E-22-62S is an 8-position male circular connector with silver plating, designed for free hanging or cable mounting. It features a straight orientation and is rated for operation between -55°C and 125°C. The connector is packaged in bulk and is a derivative of the MIL-5015 series.
Amphenol SG3106E-22-62S technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3106E-22-62S to view detailed technical specifications.
No datasheet is available for this part.