This 24-position free hanging connector features copper alloy contacts with silver plating, suitable for operating temperatures between -55°C and 125°C. It has a length of 73.27mm and a depth of 45.23mm, with a straight orientation and a solder termination. The connector is rated for environment resistant applications and is available in bulk packaging.
Amphenol SG3106E-24-62S(SR) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 45.23mm |
| Gender | Male |
| Length | 73.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SG3106E-24-62S(SR) to view detailed technical specifications.
No datasheet is available for this part.