This 19-contact male circular connector features copper alloy contacts with silver plating, suitable for operating temperatures between -55°C and 125°C. The connector is designed for cable mounting and includes strain relief. It is packaged in bulk and features a straight orientation. The contacts are plated with cadmium and chromate for added durability.
Amphenol SG3106E-24-67S(SR) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 45.23mm |
| Gender | Male |
| Length | 73.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3106E-24-67S(SR) to view detailed technical specifications.
No datasheet is available for this part.