This cable mount circular connector features 25 positions and is made with copper alloy contacts. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is plated with silver and cadmium, and has a chromate finish. The connector is rated for environment resistance and has a strain relief feature. It is packaged in bulk and has a straight orientation.
Amphenol SG3106E-32-25P(SR) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 74.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SG3106E-32-25P(SR) to view detailed technical specifications.
No datasheet is available for this part.