The SG3106E-36-58P is a 35-position male circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features silver-plated contacts and a solder termination. This connector is designed for free-hanging or cable mounting and is resistant to various environments. It is part of the SG series, a derivative of the MIL-5015 standard.
Amphenol SG3106E-36-58P technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3106E-36-58P to view detailed technical specifications.
No datasheet is available for this part.